Eaton 216470 M22-XZK Label Blank Yellow 33x50mm 1pc

Image Representative of Range

Eaton 216470 M22-XZK Label Blank Yellow 33x50mm 1pc

MPN
216470
Brand
Eaton
EAN-13
2050005032238
Order Code
02-6086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Eaton's M22-XZK label is a blank yellow label measuring 33 mm by 50 mm. It is part number 216470 and is suitable for marking and identification purposes. This label is typically used for industrial equipment and machine panels.
Type Label plate
Accessory Type Label
Colour Yellow
Dim (W x H) 33 mm x 50 mm
Height 50mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape: Rectangular
Misc Attribute 2 M22-XZK
Print motif Blank
Width 33mm

Reviews

Be the first to submit a review

Trustpilot