Eaton 216443 Button Cap Green M22-XDL-G 1pc

Image Representative of Range

Eaton 216443 Button Cap Green M22-XDL-G 1pc

MPN
216443
Brand
Eaton
EAN-13
2050005032214
Order Code
02-6084
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Eaton manufactures the M22-XDL-G button cap, a green component designed for control panels. This durable, high-visibility button cap is ideal for industrial and commercial applications requiring clear operator guidance. Suitable for replacement or new installations, it enhances functionality and aesthetics of control systems.
Type Button caps
Accessory Type Button cap
Colour Green
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XDL-G
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot