Eaton 216441 M22 Button cap White 1pc

Image Representative of Range

Eaton 216441 M22 Button cap White 1pc

MPN
216441
Brand
Eaton
EAN-13
2050005032207
Order Code
02-6083
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Eaton M22-XDL-W Button Cap is a white cap designed for use with pushbuttons, ensuring easy identification and operation. Manufactured by Eaton, it is used in various industrial applications for control panels and machinery interfaces. With its durable construction, it provides reliability in demanding environments.
Type Button caps
Accessory Type Button cap
Colour White
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XDL-W
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot