Eaton 216408 M22S-R30 Reducer Ø30.5 mm Black 1pc

Image Representative of Range

Eaton 216408 M22S-R30 Reducer Ø30.5 mm Black 1pc

MPN
216408
Brand
Eaton
EAN-13
2050005032160
Order Code
02-6078
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Eaton M22S-R30 reducer features a 30.5 mm diameter and a sleek black finish. It is designed to reduce the size of a component opening for installation purposes. This part is typically used in industrial and electrical panel applications to accommodate various fittings.
Type Reducer
Size/ Dimensions (Ø) 30.5mm
(Ø) 30.5mm
Colour Black
IP Rating IP66, IP67, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-R30
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot