Eaton 216396 M22 PVC skin for double-push buttons 58x33x23mm Clear

MPN
216396
Brand
Eaton
EAN-13
2050000731259
Order Code
02-6069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Eaton M22-T-DD is a transparent protective PVC skin specifically designed for push buttons, measuring 58 x 33 x 23 mm. It provides durable protection for instruction and indication devices, maintaining functionality while shielding the buttons from dust and damage. This product is ideal for enhancing the longevity of switches and buttons in various industrial applications.
Type M22-T-DD
Accessory Type Protective PVC skin for push buttons
Colour Transparent
Compatible with (details) M22(S) DDL
Dim (L x W x H) 58 x 33 x 23 mm
Height 23mm
Length 58mm
Material Silicone
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 KEY PROTECTION MEMBRANE
Misc Attribute 2 M22-T-DD
Width 33mm

Reviews

Be the first to submit a review

Trustpilot