Eaton 216395 M22-T-D PVC Skin for 32x13.5mm Push Buttons Transparent

MPN
216395
Brand
Eaton
EAN-13
2050000731242
Order Code
11-7224
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.45 £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Eaton's M22-T-D protective PVC skin is designed for push buttons, measuring 32 mm in diameter and 13.5 mm in height. The transparent design allows for clear visibility while protecting the button from damage or debris. It is typically used in industrial control settings to enhance button durability and lifespan.
Type Protective PVC skin for push buttons
Colour Transparent
Diameter 32mm
Dimensions (Ø x H) 32 mm x 13.5 mm
Height 13.5mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 KEY PROTECTION MEMBRANE
Misc Attribute 2 M22-T-D
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot