Eaton 216390B M22S-B Filler Round Ø 29.5 mm Black 1pc

Image Representative of Range

Eaton 216390B M22S-B Filler Round Ø 29.5 mm Black 1pc

MPN
216390B
Brand
Eaton
EAN-13
4015082163907
Order Code
02-6067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

The Eaton 216390B Filler is a black filler piece with a diameter of 29.5 mm, designed for versatile use in various panel applications. It helps in covering unused openings in panels, providing a neat and safe finish. This product is ideal for maintaining clean aesthetics in control panels and switchboards.
Type Filler
Colour Black
Diameter 29.5mm
Dimensions (Ø) 29.5mm
IP Rating IP66, IP67, IP69
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-B
Switch/button features round
Weight 0

Reviews

Be the first to submit a review

Trustpilot