Eaton 216388 M22-B Filler Round 29.5mm Grey 1pc

Image Representative of Range

Eaton 216388 M22-B Filler Round 29.5mm Grey 1pc

MPN
216388
Brand
Eaton
EAN-13
2050005032085
Order Code
02-6065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Eaton manufactures the M22-B filler with a diameter of 29.5 mm in grey, suitable for panel installations. This component serves as a filler module, primarily used to cover unused openings, ensuring a seamless and professional appearance. It's ideal for use in industrial control panels and electrical enclosures.
Type Filler
Colour Grey
Diameter 29.5mm
Dimensions (Ø) 29.5mm
IP Rating IP66, IP67, IP69
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-B
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot