Eaton 216387 M22-CKC01 Contact Breaker AC/DC Multi-voltage

Image Representative of Range

Eaton 216387 M22-CKC01 Contact Breaker AC/DC Multi-voltage

MPN
216387
Brand
Eaton
EAN-13
2050005032078
Order Code
02-6064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 212 in stock

Eaton manufactures the M22-CKC01 contact breaker, which supports voltages of 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, and 220 V DC. This versatile device is designed for use in electrical control systems. It is typically used in industrial applications for managing circuit connections securely and reliably.
Type Contact
Connection Spring-loaded heavy duty connector
Contact Current Rating 6A
Contact Type 1 breaker
Durability 5 x 106 cycles
Electrical lifespan 1.2 x 106 cycles
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CKC01
Mounting Style Floor fixed
Switching current (max.) 6A
Terminals Spring-loaded heavy duty connector

Reviews

Be the first to submit a review

Trustpilot