Eaton 206905 TS-CI-K5 Rail 1pc durable and precise fit

Image Representative of Range

Eaton 206905 TS-CI-K5 Rail 1pc durable and precise fit

MPN
206905
Brand
Eaton
EAN-13
4015082069056
Order Code
02-6025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's TS-CI-K5 rail is a robust component designed for secure electrical installations. It features high durability suitable for industrial environments. Typical applications include supporting electrical systems and components in complex setups.
Type Rail
Length 173mm
Accessory TRUE
Compatible with (details) CI K5
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Product function: Installation system
Misc Attribute 2 TS-CI-K5
Spare part FALSE
Type of accessory/spare part Mounting set

Reviews

Be the first to submit a review

Trustpilot