Eaton 199283 DILM17-11(RDC24)-PI contactor 3-phase 7.5 kW 17 A

MPN
199283
Brand
Eaton
EAN-13
4015081973675
Order Code
02-5972
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £136.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton contactor, model DILM17-11(RDC24)-PI, is an electrical device designed for controlling electrical circuits, suitable for use with motors up to 7.5 kW. Featuring a current rating of 17 A, it is ideal for industrial and commercial motor control applications. Typically employed in automated systems, this contactor ensures efficient and reliable switching.
Type Electrical contactor
Coil Voltage 24V DC
Auxiliary contact type 1 maker
Connection Push-in connector
Contact Current Rating 17 A
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Current load 17A
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute DILM17-11(RDC24)-PI
Mounting Style DIN rail
Power 7.5kW
Power Rating 7.5
Terminals Push-in connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot