Eaton 199279 DILM17 Contactor 3 Phases 7.5 kW 17 A 230/240V 1pc

MPN
199279
Brand
Eaton
EAN-13
4015081973637
Order Code
02-5971
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DILM17-11 is an electrical contactor rated at 17 A and designed for 7.5 kW applications. It operates efficiently on 230V at 50Hz or 240V at 60Hz power. This contactor is typically used for controlling electric motors and other industrial equipment.
Type Electrical contactor
Coil Voltage 230 V/240V AC
Auxiliary contact type 1 breaker
Connection Push-in connector
Contact Current Rating 17 A
Contact Type 3 makers
Control voltage range 110, 110 - 250, 250 V DC, V AC
Current load 17A
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute DILM17-11(230V50HZ,240V60HZ)-PI
Mounting Style DIN rail
Power 7.5kW
Power Rating 7.5
Terminals Push-in connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot