Eaton 199258 DILM15-01(24VDC)-PI electrical contactor 7.5kW 15A 1pc

MPN
199258
Brand
Eaton
EAN-13
4015081973422
Order Code
02-5970
Country of Origin
Romania
Qty Was Unit Price (Ex VAT)
1+ £107.07 £104.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM15-01(24VDC)-PI electrical contactor, identified by product code 199258, is designed for 3-phase power applications with a rating of 7.5 kW and 15 A current capacity. It features 3 normally open contacts and operates on a 24VDC coil, making it suitable for use in automation and control systems. Common applications include motor control and switching in industrial and commercial environments.
Type Electrical contactor
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection Push-in connector
Contact Current Rating 15A
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Current load 15A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM15-01(24VDC)-PI
Mounting Style DIN rail
Power 7.5kW
Power Rating 7.5
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot