Eaton 199253 DILM15 contactor 7.5 kW 15 A 24VDC 3P 1pc

MPN
199253
Brand
Eaton
EAN-13
4015081973378
Order Code
02-5969
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DILM15-10(24VDC)-PI is an electrical contactor designed for handling currents up to 15 A and power of 7.5 kW. This component is commonly used in industrial and commercial applications for motor control and switching purposes. Eaton's contactor ensures reliable performance with a robust design suitable for various electrical circuits.
Type Electrical contactor
Coil Voltage 24V DC
Auxiliary contact type 1 maker
Connection Push-in connector
Contact Current Rating 15A
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Current load 15A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM15-10(24VDC)-PI
Mounting Style DIN rail
Power 7.5kW
Power Rating 7.5
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot