Eaton 199203 PKZM0 Overload Relay 690 V 32 A 1pc

MPN
199203
Brand
Eaton
EAN-13
4015081972876
Order Code
02-5949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £153.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton overload relay, model 199203, controls electrical currents up to 32 A at 690 V AC. This safety switch helps protect electrical equipment from damage due to overload. It is typically used in industrial and commercial applications to enhance electrical safety and reliability.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Colour Multicolour
Connection Push-in connector
Dim (W x H) 45 mm x 93 mm
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-32-SPI32
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 32A
Switching current (min.) 32A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot