Eaton 199187 PKZM0 Overload relay 690V AC 12A 1pc

MPN
199187
Brand
Eaton
EAN-13
4015081972715
Order Code
02-5946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £92.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Eaton 199187 PKZM0-12-SPI16 is an overload relay rated for 690 V AC and 12 A. It provides essential protection against electrical overload, ensuring safety and reliability in circuits. This product is typically used in industrial settings for protecting motors and electrical equipment.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Colour Multicolour
Dim (W x H) 45 mm x 93 mm
Durability 0.1 x 106
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-12-SPI16
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 12A
Switching current (min.) 12A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot