Eaton 199186 PKZM0 overload relay 10 A 690 V AC 1pc

MPN
199186
Brand
Eaton
EAN-13
4015081972708
Order Code
02-5945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £92.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's 199186 PKZM0-10-SPI16 is an overload relay designed to protect electrical circuits by interrupting overcurrent at 690 V AC and 10 A. This safety switch is commonly used in industrial settings to prevent overheating and damage to motors. The residual current circuit breaker feature enhances its efficacy in ensuring circuit safety.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Colour Multicolour
Dim (W x H) 45 mm x 93 mm
Durability 0.1 x 106
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-10-SPI16
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 10A
Switching current (min.) 10A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot