Eaton 199184 PKZM0 Overload relay 690V AC 4A 1pc

MPN
199184
Brand
Eaton
EAN-13
4015081972685
Order Code
02-5943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £82.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 199184 overload relay is designed for use in electrical circuits up to 690 V AC and 4 A. It offers reliable protection by preventing motor overloads and ensuring safety in industrial applications. This component is ideal for integration into control systems to enhance equipment lifespan and operational efficiency.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Colour Multicolour
Dim (W x H) 45 mm x 93 mm
Durability 0.1 x 106
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-4-SPI16
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 4A
Switching current (min.) 4A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot