Eaton 199181 PKZM0 Overload relay 690V AC 1A 1pc

MPN
199181
Brand
Eaton
EAN-13
4015081972654
Order Code
02-5940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £76.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton 199181 Overload Relay is designed to protect electrical circuits with a capacity of 690 V AC and current rating of 1 A. It serves as a safety switch, offering protection against overloads and ensuring circuit reliability. Typical applications include industrial settings where it safeguards motors and other electrical equipment.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Colour Multicolour
Dim (W x H) 45 mm x 93 mm
Durability 0.1 x 106
Height 93mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-1-SPI16
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V N/A
Switching current (max.) 1A
Switching current (min.) 1A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot