Eaton 199161 PKZM0 Overload Relay 690V AC 25A 1pc

MPN
199161
Brand
Eaton
EAN-13
4015081972456
Order Code
02-5935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £108.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Eaton 199161 PKZM0-25-PI is an overload relay with a capacity of 690 V AC and 25 A. It is designed to protect electrical circuits from overloads, ensuring safety and reliability. This product is typically used in industrial settings for safeguarding motors and other equipment.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 12.5kW
Colour Multicolour
Connection Push-in connector
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Height 109mm
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-25-PI
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V 5.5kW
Switching current (max.) 25A
Switching current (min.) 20A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot