Eaton 199158 PKZM0 Overload Relay 690V AC 12A 1pc

MPN
199158
Brand
Eaton
EAN-13
4015081972425
Order Code
02-5932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £94.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Eaton's PKZM0-12-PI is an overload relay designed for use in electrical circuits up to 690 V AC and 12 A. It provides essential protection by interrupting excessive current, thereby enhancing safety in industrial and commercial settings. This component is commonly utilized in motor control applications to prevent damage from overloads.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 5.5kW
Colour Multicolour
Connection Push-in connector
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Height 109mm
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-12-PI
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V 3kW
Switching current (max.) 12A
Switching current (min.) 10A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot