Eaton 199157 PKZM0 Overload relay 690V AC 10A 1pc

MPN
199157
Brand
Eaton
EAN-13
4015081972418
Order Code
02-5931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £94.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's 199157 PKZM0-10-PI overload relay is designed for AC applications up to 690 V and a current rating of 10 A. It serves as a safety switch and residual current circuit breaker to protect electrical circuits from overloads. This relay is typically used in industrial settings to enhance electrical safety and circuit protection.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 4kW
Colour Multicolour
Connection Push-in connector
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Height 109mm
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-10-PI
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V 2.2kW
Switching current (max.) 10A
Switching current (min.) 6.3A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot