Eaton 199154 PKZM0 Overload relay 690V AC 2.5A 1pc

MPN
199154
Brand
Eaton
EAN-13
4015081972388
Order Code
02-5929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £84.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Eaton PKZM0-2.5-PI is an overload relay designed for electrical systems operating at 690 V AC with a current rating of 2.5 A. It ensures safety by protecting circuits from overload conditions. Commonly used in industrial and commercial settings, it safeguards motors and other electrical components.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.75kW
Colour Multicolour
Connection Push-in connector
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Height 109mm
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-2,5-PI
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V 0.37kW
Switching current (max.) 2.5A
Switching current (min.) 1.6A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot