Eaton 199150 PKZM0 Overload relay 690V AC 0.4A 1pc

MPN
199150
Brand
Eaton
EAN-13
4015081972340
Order Code
02-5927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £57.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 199150 PKZM0-0,4-PI is an overload relay designed for 690 V AC systems with a 0.4 A capacity. Manufactured by Eaton, it serves as a safety switch or residual current circuit breaker, safeguarding electrical circuits from overload. Ideal for industrial settings, it ensures reliable protection in electrical installations.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.09kW
Colour Multicolour
Connection Push-in connector
Dim (L x W x H) 75 x 45 x 109 mm
Durability 0.1 x 106
Height 109mm
Length 75mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM0-0,4-PI
Misc Attribute 2 3-pin
Rated operation power at AC-3, 230 V 0.06kW
Switching current (max.) 0.4A
Switching current (min.) 0.25A
Switching Voltage 690V AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot