Eaton 197517 EASY-E4 PLC add-on module 4 PE 1pc

Image Representative of Range

Eaton 197517 EASY-E4 PLC add-on module 4 PE 1pc

MPN
197517
Brand
Eaton
EAN-13
4015081940950
Order Code
02-5913
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £132.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Eaton EASY-E4-DC-4PE1P is a PLC add-on module designed by Eaton. It features advanced programmable logic capabilities and is typically used in automation and control systems to enhance operational efficiency. This module is ideal for applications in industrial, commercial, and building automation environments.
Type PLC add-on module
Number of Digital Inputs 0
Number of Analogue Inputs 4
Colour Multicolour
Connection Push-in
Dimensions (L x W x H) 58 x 35.5 x 90 mm
Display Type No
Fitting type (details) Mounting rail;Wall/direct mounting
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. operating voltage 28.8V DC
Min. operating voltage 20.4V DC
Misc Attribute 1 Input/output extension
Misc Attribute 2 EASY-E4-DC-4PE1P
Number of inputs (max.) 4
Real-time clock No
Supply Voltage 20.4 - 28.8 V DC
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot