Eaton 197513 EASY-E4 PLC add-on module 16TE1P 1 piece

Image Representative of Range

Eaton 197513 EASY-E4 PLC add-on module 16TE1P 1 piece

MPN
197513
Brand
Eaton
EAN-13
4015081940912
Order Code
02-5910
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £139.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton manufactures the EASY-E4-DC-16TE1P, a versatile PLC add-on module. This product features 16 input/output points and is designed for easy integration with existing programmable logic controllers. Typically used in industrial automation, it enhances control and efficiency in various processes.
Type PLC add-on module
Number of Digital Inputs 8
Colour Multicolour
Connection Push-in
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Display Type No
Fitting type (details) Mounting rail;Wall/direct mounting
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. operating voltage 28.8V DC
Min. operating voltage 20.4V DC
Misc Attribute 1 Input/output extension
Misc Attribute 2 EASY-E4-DC-16TE1P
Number of inputs (max.) 8
Number of outputs (max.) 8
Real-time clock No
Supply Voltage 20.4 - 28.8 V DC
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot