Eaton 197511 EASY-E4 PLC add-on module UC-16RE1P 1pc compact

Image Representative of Range

Eaton 197511 EASY-E4 PLC add-on module UC-16RE1P 1pc compact

MPN
197511
Brand
Eaton
EAN-13
4015081940899
Order Code
02-5908
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £143.00 £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton EASY-E4-UC-16RE1P is a PLC add-on module designed to enhance automation systems. It offers advanced programmability and integration capabilities, ideal for industrial control processes. Typically used in manufacturing and building automation, this module provides reliable performance and scalability.
Type PLC add-on module
Number of Digital Inputs 8
Colour Multicolour
Connection Push-in
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Display Type No
Fitting type (details) Mounting rail;Wall/direct mounting
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. operating voltage 28.8V
Misc Attribute 1 Input/output extension
Misc Attribute 2 EASY-E4-UC-16RE1P
Number of inputs (max.) 8
Number of outputs (max.) 8
Real-time clock No
Supply Voltage 20.4, 12.2 - 28.8 V
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot