Eaton 197510 EASY-E4-UC-8RE1P PLC add-on module 1 piece

Image Representative of Range

Eaton 197510 EASY-E4-UC-8RE1P PLC add-on module 1 piece

MPN
197510
Brand
Eaton
EAN-13
4015081940882
Order Code
02-5907
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £83.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton EASY-E4-UC-8RE1P is a PLC add-on module that enhances automation capabilities. It offers increased functionality for programmable logic controllers, making it suitable for industrial control applications. Typically used in manufacturing and processing environments, it supports system integration and process optimisation.
Type PLC add-on module
Number of Digital Inputs 4
Connection Push-in
Dimensions (L x W x H) 58 x 35.5 x 90 mm
Display Type No
Fitting type (details) Mounting rail;Wall/direct mounting
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. operating voltage 28.8V
Misc Attribute 1 Input/output extension
Misc Attribute 2 EASY-E4-UC-8RE1P
Number of inputs (max.) 4
Number of outputs (max.) 4
Real-time clock No
Supply Voltage 20.4, 12.2 - 28.8 V
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot