Eaton 197235 M30-FI1 Enclosure 1pc durable and reliable design

MPN
197235
Brand
Eaton
EAN-13
4015080893066
Order Code
02-5902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 197235 M30-FI1 Enclosure is designed for housing and protecting programmable logic controllers. This robust enclosure is typically used in industrial automation applications to safeguard electronic components. Eaton ensures durability and reliability for various PLC systems with this enclosure.
IP Rating IP66, IP67, IP69
Type Enclosure
Height 131.5mm
Length 44mm
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute M30-FI1
Size/ Dimensions (L x W x H) 44 x 43 x 131.5 mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot