Eaton 197234 M22 Enclosure IP65 4-way grey 1pc

MPN
197234
Brand
Eaton
EAN-13
4015080893059
Order Code
02-5901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton 197234 M22-FI4 is an enclosure used to house and protect programmable logic controllers. It is part of Eaton's robust line of enclosures, designed for industrial applications to ensure equipment safety and integrity. This enclosure is suitable for numerous settings, including automation and control systems.
IP Rating IP66, IP67, IP69
Type Enclosure
Height 301mm
Length 44mm
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute M22-FI4
Size/ Dimensions (L x W x H) 44 x 43 x 301 mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot