Eaton 197233 M22 Enclosure for industrial use 1 piece

MPN
197233
Brand
Eaton
EAN-13
4015080893042
Order Code
02-5900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 197233 M22-FI3 enclosure is a robust unit designed for housing PLC components in industrial settings. Manufactured by Eaton, it offers reliable protection and is well-suited for integrating with Moeller control systems. This enclosure is commonly used in automation and control environments to safeguard electronic equipment.
IP Rating IP66, IP67, IP69
Type Enclosure
Height 244mm
Length 44mm
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute M22-FI3
Size/ Dimensions (L x W x H) 44 x 43 x 244 mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot