Eaton 197230 M22 Enclosure 1 Piece Durable Construction

MPN
197230
Brand
Eaton
EAN-13
4015081939381
Order Code
02-5897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Eaton manufactures the M22-FI1 Enclosure, which is a robust and durable housing designed for programmable logic controllers. This enclosure is ideal for protecting PLCs in industrial settings, ensuring safety and reliability. Typical applications include factory automation and control systems.
IP Rating IP66, IP67, IP69
Type Enclosure
Colour Multicolour
Height 131.5mm
Length 44mm
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute M22-FI1
Size/ Dimensions (L x W x H) 44 x 43 x 131.5 mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot