Eaton 197215 EASY-E4 PLC controller 12 inputs/outputs AC powered

MPN
197215
Brand
Eaton
EAN-13
4015081939442
Order Code
02-5883
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £177.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Eaton 197215 EASY-E4-AC-12RC1 PLC controller is a versatile product typically used for automating processes in industrial and commercial settings. It features easy programming, real-time clock functions, and multiple input/output capabilities. This programmable logic controller is ideal for tasks such as building automation, machinery control, and process optimisation.
Type PLC controller
Number of Digital Inputs 8
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Colour Multicolour
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Display Type No
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 240V DC/AC
Min. ambient temperature -25°C
Min. operating voltage 120V DC/AC
Misc Attribute EASY-E4-AC-12RC1
Supply Voltage 120 - 240 V DC/AC
Weight 0
Width 71.5mm

Reviews

Be the first to submit a review

Trustpilot