Eaton 184764 EMR6 Phase monitor 1pc reliable phase monitoring

Image Representative of Range

Eaton 184764 EMR6 Phase monitor 1pc reliable phase monitoring

MPN
184764
Brand
Eaton
EAN-13
4015081788002
Order Code
02-5832
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton EMR6-AW500-D-1 is a phase monitor designed for electronic relays. It ensures proper phase sequence and monitors phase loss, offering essential safety features. Typical applications include protecting motors and sensitive equipment in industrial settings.
Type Phase monitor
Dim (L x W x H) 104.6 x 22.5 x 85.6 mm
Height 85.6mm
Length 104.6mm
Misc Attribute EMR6-AW500-D-1
Operating Voltage 500V AC
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot