Eaton 184754 EMR6-I15-A-1 Monitoring relay 1 piece advanced monitoring

Image Representative of Range

Eaton 184754 EMR6-I15-A-1 Monitoring relay 1 piece advanced monitoring

MPN
184754
Brand
Eaton
EAN-13
4015081787906
Order Code
02-5830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £226.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton EMR6-I15-A-1 is a high-quality monitoring relay designed for precise electronic relay applications. It offers reliable performance in safeguarding electrical systems by monitoring current and voltage levels. Typically used in industrial and commercial settings, it ensures protection and efficiency within electrical circuits.
Type Monitoring relay
Dim (L x W x H) 104.6 x 22.5 x 85.6 mm
Height 85.6mm
Length 104.6mm
Misc Attribute EMR6-I15-A-1
Operating Voltage 240V AC
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot