Eaton 17898 FL2-2 flange 23x187.5x116mm grey pre-punched quick install

Image Representative of Range

Eaton 17898 FL2-2 flange 23x187.5x116mm grey pre-punched quick install

MPN
17898
Brand
Eaton
EAN-13
4015080178989
Order Code
02-5799
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Eaton FL2-2 Flange is a pre-punched, grey enclosure accessory with dimensions of 23 x 187.5 x 116 mm. It is typically used for efficiently organising wiring and connections in electrical enclosures. This product is ideal for professional electrical installations requiring precision and reliability.
Type Flange
Enclosure Length 23mm
Enclosure Width 187.5mm
Enclosure Height 116mm
Colour Grey
Dim (L x W x H) 23 x 187.5 x 116 mm
Misc Attribute FL2-2

Reviews

Be the first to submit a review

Trustpilot