Eaton 178802 KLV distribution board flush mount 12 partitions 3 rows

MPN
178802
Brand
Eaton
EAN-13
4015081741311
Order Code
02-5796
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £143.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 178802 distribution board, model KLV-36UPP-F, is a flush mount unit with 12 partitions across 3 rows. This switchboard cabinet is suitable for use as a distribution cabinet or fuse box. It is typically used in residential or commercial settings where efficient organisation of electrical circuits is needed.
Type Distribution board
Material Plastic
Enclosure Length 100mm
Enclosure Width 360mm
Enclosure Height 590mm
Ingress Protection Rating IP30
Colour White
Built-in depth 88mm
Built-in height 0mm
Built-in width 0mm
Cover model With notch
Depth 100mm
Dimensions (W x H x D) 360 x 590 x 100 mm
DIN-rail TRUE
Earthing terminal block FALSE
Inner depth 75mm
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Neutral terminal block FALSE
Number of partitions 12
Number of Rows 3
Protection IP30
II protection rating
RAL-number 9016
Signal passing door FALSE
Transparent cover/door FALSE
Type of closure Other
Type of covering Door
UV resistant FALSE
Width in number of modular spacings 12
With lock FALSE
With mounting plate FALSE
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot