Eaton 174621 DXE-EXT-SET Config Module for Ramp Time & Motor Protection

Image Representative of Range

Eaton 174621 DXE-EXT-SET Config Module for Ramp Time & Motor Protection

MPN
174621
Brand
Eaton
EAN-13
4015081710768
Order Code
11-7181
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £78.67 £77.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton manufactures the DXE-EXT-SET, a configuration module known as the FU DE1 extension parameter set module, designed for efficient system setup. Its main attributes include quick integration and streamlined parameter adjustments. Typically used in industrial automation, this module simplifies the control systems configuration process.
Type Configuration module
For Use With Eaton DX
Length 34mm
Misc Attribute 1 DXE-EXT-SET
Misc Attribute 2 Plug module
Spare part FALSE
Type of accessory/spare part Extension module
Width 43mm

Reviews

Be the first to submit a review

Trustpilot