Eaton 17236 FL4-3 pre-punched flange 23x329x116mm grey 1pc easy install

Image Representative of Range

Eaton 17236 FL4-3 pre-punched flange 23x329x116mm grey 1pc easy install

MPN
17236
Brand
Eaton
EAN-13
4015080172369
Order Code
02-5780
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Eaton FL4-3 Flange is a pre-punched accessory with dimensions of 23 x 329 x 116 mm, finished in grey. This product is commonly used to facilitate cable and pipe entry in electrical enclosures. It is designed for ease of installation in various electrical and industrial applications.
Type Flange
Material Plastic
Enclosure Length 23mm
Enclosure Width 329mm
Enclosure Height 116mm
Colour Grey
Dim (L x W x H) 23 x 329 x 116 mm
Misc Attribute FL4-3

Reviews

Be the first to submit a review

Trustpilot