Eaton 171446 SL7 Alarm Sounder Mount Bracket IP66 Plastic Vertical Mount

Image Representative of Range

Eaton 171446 SL7 Alarm Sounder Mount Bracket IP66 Plastic Vertical Mount

MPN
171446
Brand
Eaton
EAN-13
4015081677764
Order Code
11-7164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton SL7/4-FW alarm sounder mounting bracket is designed for secure and reliable mounting of SL7 series signal devices. Manufactured by Eaton, it ensures stable and effective operation in various signal processing applications. This bracket is typically used in settings requiring audible alarms, enhancing safety and communication protocols.
Type Alarm sounder mounting bracket
Colour Black
IP Rating IP66
Misc Attribute SL7/4-FW
Mounting method Wall mounting
Suitable For SL7 series signal device

Reviews

Be the first to submit a review

Trustpilot