Eaton 171379 SL4-AP24 Sounder 24V Pulse 100dB Adjustable Volume

Image Representative of Range

Eaton 171379 SL4-AP24 Sounder 24V Pulse 100dB Adjustable Volume

MPN
171379
Brand
Eaton
EAN-13
4015081679089
Order Code
11-7152
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £88.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's Sounder 171379 SL4-AP24 delivers a continuous acoustic pulse at 24 V with a volume of 100 dB. Designed for safety and warning applications, it is ideal for use in industrial and commercial settings where reliable auditory alerts are essential. The compact and efficient design ensures effective sound coverage in various environments.
Type Sounder
IP Rating IP66
Misc Attribute SL4-AP24
Noise emission (max.) 100dB
Operating Voltage 24V
Series SL4
Weight 0

Reviews

Be the first to submit a review

Trustpilot