Eaton 171302 SL4-PIB-EMH Alarm Sounder IP66 40mm SL4 Series Compatible

Image Representative of Range

Eaton 171302 SL4-PIB-EMH Alarm Sounder IP66 40mm SL4 Series Compatible

MPN
171302
Brand
Eaton
EAN-13
4015081678440
Order Code
11-7142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton SL4-PIB-EMH alarm sounder terminal, identifiable by code 04015081678440, is an integral component of the SL4 series signal devices. Designed for effective signal processing, it is typically used in industrial settings where reliable audible alerts are crucial. This product, model number 171302, is known for its robust performance and compatibility with various signalling systems.
Type Alarm sounder terminal
Colour Multi-coloured
Misc Attribute SL4-PIB-EMH
Suitable For SL4 series signal device
Weight 0.1

Reviews

Be the first to submit a review

Trustpilot