Eaton 171281 SL7-AP24 Sounder 24V 100 dB Adjustable Continuous Signal

Image Representative of Range

Eaton 171281 SL7-AP24 Sounder 24V 100 dB Adjustable Continuous Signal

MPN
171281
Brand
Eaton
EAN-13
4015081678105
Order Code
11-7136
Country of Origin
Austria
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £108.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Eaton manufactures the sounder model 171281 SL7-AP24, which emits a 100 dB acoustic pulse at 24 V. This product is ideal for alert systems where continuous sound alerts are necessary. Typical applications include safety warnings and industrial signal indications.
Type Sounder
IP Rating IP66
Misc Attribute SL7-AP24
Noise emission (max.) 100dB
Operating Voltage 24V
Series SL7
Weight 0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot