Eaton 168549 xComfort USB stick for third-party system integration

Order Code:

02-5773

Brand: Eaton MPN: 168549 EAN-13: 4015081650330

Discontinued


Eaton manufactures the CKOZ-00/14 USB communication stick, designed for seamless connectivity. This device facilitates communication between different automated systems and the xComfort smart home network. Ideal for integrating and managing home automation solutions efficiently.
Type USB communication stick
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour Other
Degree of protection (IP) IP20
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Hub Not required, optional for remote access
IP Rating IP20
Material quality Thermoplastic
Min. depth of built-in installation box 0mm
Model USB
Mounting method Other
Other bus systems xComfort
Radio frequency bidirectional TRUE
RAL-number (similar) 0
Series Eaton xComfort
Surface finishing Matt
Surface protection Other
Transparent TRUE
Width in number of modular spacings 0
With bus connection TRUE
With label area FALSE
With LED indication TRUE

Trustpilot