Eaton 168548 CKOZ-00/13 xComfort USB configuration stick for mrf software

MPN
168548
Brand
Eaton
EAN-13
4015081650323
Order Code
02-5772
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £173.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton USB configuration stick is used for configuring and setting up automation projects. It serves as an interface for xComfort systems, enabling smooth communication between devices and software. Typical applications include smart home automation and energy management systems.
USB Rating N/A
Capacity Options N/A
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour Other
Degree of protection (IP) IP20
Depth 18mm
Dimension (W x H x D) 77 x 22 x 18 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 22mm
Hub Not required, optional for remote access
IP Rating IP20
Material quality Thermoplastic
Min. depth of built-in installation box 0mm
Model USB
Mounting method Other
Other bus systems xComfort
Radio frequency bidirectional TRUE
RAL-number (similar) 0
Series Eaton xComfort
Surface finishing Matt
Surface protection Other
Transparent TRUE
Type USB configuration stick
Width 77mm
Width in number of modular spacings 0
With bus connection TRUE
With label area FALSE
With LED indication TRUE

Reviews

Be the first to submit a review

Trustpilot