Eaton 152627 M22-SOL-PVLPL11-230Q Kill switch IP66 IP67 IP69 1pc

MPN
152627
Brand
Eaton
EAN-13
4015081493654
Order Code
02-5765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £116.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eaton manufactures the M22-SOL-PVLPL11-230Q kill switch, which is designed with IP66, IP67, and IP69 ratings for robust protection against dust and water. This emergency power-off switch is ideal for applications requiring secure and reliable power disconnection. Typically used in industrial settings, the switch ensures quick and safe shutdown of machinery during emergencies.
IP Rating IP65
Type Kill switch
Button Ø 22.5mm
Colour button Red
Colour front ring Other
Connection Screw terminal
Degree of protection (NEMA) 4X
Height opening 0mm
Hole Diameter 22.5mm
Material front ring Plastic
Maximum Temperature +75°C
Min. temperature -25°C
Misc Attribute M22-SOL-PVLPL11-230Q
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of Switch Positions 2
Spring-return FALSE
Suitable for lighting TRUE
Supply Voltage 230-230V
Switching function latching FALSE
Type of control element Turn button
Type of electric connection Screw connection
Unlocking mechanism Pull
Width opening 0mm
With front ring FALSE
With light source TRUE

Reviews

Be the first to submit a review

Trustpilot