Eaton 138280 M22 LED ring light IP66/IP67/IP69 230V 1pc

Order Code:

02-5749

Brand: Eaton MPN: 138280 EAN-13: 4015081350605
Qty Was Unit Price (Ex VAT)
1+ £27.52 £27.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eaton M22-XPV60-Y-230 is an LED ring light designed for emergency power-off applications. It features IP66, IP67, and IP69 ratings, ensuring high resistance to dust and water. Typical applications include use in industrial environments where robust and reliable power-off solutions are critical.
Type LED ring light
(Ø) 60mm
Accessory TRUE
Dim (Ø) 60 mm
Factory colour Yellow
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XPV60-Y-230
Spare part FALSE
Type of electrical accessory/spare part Diode element
Type of mechanical accessory/spare part Other

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot