Eaton 136476 CEMU-01/03 xComfort energy meter set 15W-23kW not calibrated

MPN
136476
Brand
Eaton
EAN-13
4015081332588
Order Code
02-5748
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton 136476 energy meter set efficiently monitors and records energy consumption in residential and commercial settings. It features precise measurement capabilities and is ideal for energy management systems. This set helps users optimise power usage and reduce energy costs.
Type Energy meter set
Accuracy Class 0
Approved according to PTB FALSE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet TRUE
Bus system radio frequency TRUE
Connection Type Convertible
Data exchange Bidirectional (bi)
Depth 26.2mm
Dim (W x H x D) 45.3 x 48.6 x 26.2 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 48.6mm
Hub Not required, optional for remote access
Min. depth of built-in installation box 26mm
Model Other
Mounting Type Flush mount
Other bus systems xComfort
Power supply (LOV) mains-powered
Radio frequency bidirectional TRUE
Reactive power FALSE
S0 impulse interface None
Series Eaton xComfort
Tariff switch FALSE
Width 45.3mm

Reviews

Be the first to submit a review

Trustpilot