Eaton 125958 NZM1-XHB-DA-NA Main switch 1 piece

Image Representative of Range

Eaton 125958 NZM1-XHB-DA-NA Main switch 1 piece

MPN
125958
Brand
Eaton
EAN-13
4015081235643
Order Code
02-5724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £269.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton NZM1-XHB-DA-NA is a robust main switch designed for reliable electrical control. It features dependable contactor mechanisms suitable for industrial and commercial settings. This main switch is ideal for managing power distribution in various electrical applications.
Colour Grey
Degree of protection (NEMA) 4X, 12
Misc Attribute 1 NZM1-XHB-DA-NA
Misc Attribute 2 1
Padlock locking TRUE
Suitable for emergency stop FALSE
Suitable for power circuit breaker TRUE
Suitable for switch disconnector TRUE
Type Main switch
With extension shaft TRUE
With key lock FALSE
With restart blockage FALSE

Reviews

Be the first to submit a review

Trustpilot