Eaton 121477 Rin light 60mm Yellow 24V 1pc

Image Representative of Range

Eaton 121477 Rin light 60mm Yellow 24V 1pc

MPN
121477
Brand
Eaton
EAN-13
4015081192953
Order Code
02-5718
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £27.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Eaton M22-XPV60-Y-24 Rin light is a yellow indicator light with a 60 mm diameter, suitable for panel mounting. As a durable and reliable component, it is commonly used in industrial control systems for status indication. This high-visibility light ensures clear communication of operational states in various equipment.
Type Rin light
Accessory TRUE
Colour Yellow
Diameter - Label 60mm
Dimensions (Ø) 60mm
IP Rating IP66, IP67, IP69
Legend (Symbol) n/a
Legend (Text) n/a
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XPV60-Y-24
Spare part FALSE
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot